
M22-DRH-X-SWRGYB | |
|---|---|
DigiKey Part Number | 5730-M22-DRH-X-SWRGYB-ND |
Manufacturer | |
Manufacturer Product Number | M22-DRH-X-SWRGYB |
Description | NON-ILL MTN PB SIL-BZL EXTD BUTT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.13000 | $235.13 |

