
M22-DL-W-K10-W | |
|---|---|
DigiKey Part Number | 5730-M22-DL-W-K10-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-DL-W-K10-W |
Description | ILL MOM PB SIL-BZL FLSH WHT 12-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $537.77000 | $537.77 |
| 10 | $457.08300 | $4,570.83 |
| 25 | $428.47840 | $10,711.96 |
| 50 | $408.04460 | $20,402.23 |
| 100 | $388.59410 | $38,859.41 |

