New Product
M22-DH-X-SWRGYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-PV-K11

DigiKey Part Number
5730-M22-PV-K11-ND
Manufacturer
Manufacturer Product Number
M22-PV-K11
Description
M22-PV/K11 COMPLETE DEVICE FRON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$465.40000$465.40
10$395.61400$3,956.14
25$370.85800$9,271.45
50$353.16980$17,658.49
100$336.33410$33,633.41
250$321.25536$80,313.84
Manufacturers Standard Package