
M22-DDL-S-X226-X26 | |
---|---|
DigiKey Part Number | 5730-M22-DDL-S-X226-X26-ND |
Manufacturer | |
Manufacturer Product Number | M22-DDL-S-X226-X26 |
Description | Sensors |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Oval (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $367.97000 | $367.97 |
10 | $312.78300 | $3,127.83 |
25 | $293.20400 | $7,330.10 |
50 | $279.21800 | $13,960.90 |
100 | $265.90430 | $26,590.43 |
250 | $249.27880 | $62,319.70 |