
M22-D-G-X1 | |
---|---|
DigiKey Part Number | 5730-M22-D-G-X1-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-G-X1 |
Description | NON-ILL MOM PB SIL-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-D-G-X1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.09000 | $111.09 |
10 | $94.40200 | $944.02 |
25 | $88.48840 | $2,212.21 |
50 | $84.26300 | $4,213.15 |
100 | $80.24200 | $8,024.20 |
250 | $75.22164 | $18,805.41 |
500 | $71.63506 | $35,817.53 |
1,000 | $68.22011 | $68,220.11 |