
LS-S02-P | |
|---|---|
DigiKey Part Number | 5730-LS-S02-P-ND |
Manufacturer | |
Manufacturer Product Number | LS-S02-P |
Description | IEC LIMIT SWITCH ASSY,LS-S02+LS- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $581.67000 | $581.67 |
| 10 | $481.58300 | $4,815.83 |
| 25 | $446.70040 | $11,167.51 |
| 50 | $421.97840 | $21,098.92 |
| 100 | $398.60460 | $39,860.46 |


