Switch DPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-02

DigiKey Part Number
5730-LS-02-ND
Manufacturer
Manufacturer Product Number
LS-02
Description
IEC LIMIT SWITCH,PLASTIC,TOP PUS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LS-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
24 V
Manufacturer
Eaton Electrical
Voltage Rating - DC
24 V
Series
Actuator Type
Round (Pin Plunger)
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
DPST-NC
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Switch Function
On-Off
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
6A (AC), 3A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$596.22000$596.22
10$493.61900$4,936.19
25$457.86200$11,446.55
50$432.52320$21,626.16
100$408.56740$40,856.74
Manufacturers Standard Package