New Product
FAZ-D20/1-NA-L-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D6/1-NA-L-SP

DigiKey Part Number
5730-FAZ-D6/1-NA-L-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-D6/1-NA-L-SP
Description
FAZ-NA UL 489 MCB 240VAC 1P 6A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 6A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
6A
Voltage Rating - AC
277 V
Voltage Rating - DC
48 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA C22.2 No 235, UL489, VDE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$493.26000$493.26
5$409.13000$2,045.65
10$377.38000$3,773.80
50$312.39280$15,619.64
100$287.74130$28,774.13
250$257.85720$64,464.30
Manufacturers Standard Package