
FAZ-D5/2 | |
---|---|
DigiKey Part Number | 5730-FAZ-D5/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D5/2 |
Description | FAZ UL 1077 2P 5A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D5/2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60947-2, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $740.06000 | $740.06 |
5 | $613.79400 | $3,068.97 |
10 | $566.07300 | $5,660.73 |
50 | $468.35640 | $23,417.82 |
100 | $431.26460 | $43,126.46 |