Parametric Equivalent
Parametric Equivalent

FAZ-D30/3-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D30/3-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D30/3-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 3P 30A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 415 V AC 96 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-D30/3-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,392.97000 | $1,392.97 |
| 5 | $1,154.87400 | $5,774.37 |
| 10 | $1,064.78300 | $10,647.83 |
| 50 | $880.16740 | $44,008.37 |
| 100 | $810.03810 | $81,003.81 |



