
FAZ-D30/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-D30/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D30/2-NA |
Description | FAZ-NA UL 489 MCB 2P 30A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D30/2-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA C22.2 No 235, UL489, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,112.86000 | $1,112.86 |
| 5 | $922.79800 | $4,613.99 |
| 10 | $850.90100 | $8,509.01 |
| 50 | $703.61400 | $35,180.70 |
| 100 | $647.67410 | $64,767.41 |


