
FAZ-D2/1-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D2/1-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D2/1-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 1P 2A D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 277 V AC 48 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-D2/1-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $902.89000 | $902.89 |
| 6 | $733.00167 | $4,398.01 |
| 10 | $690.49100 | $6,904.91 |
| 50 | $571.14260 | $28,557.13 |
| 100 | $525.82580 | $52,582.58 |

