
FAZ-D15/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-D15/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D15/3-NA |
Description | FAZ-NA UL 489 MCB 3P 15A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D15/3-NA Models |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CCC, CSA C22.2 No 235, UL489, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,587.65000 | $1,587.65 |
| 5 | $1,316.16400 | $6,580.82 |
| 10 | $1,213.41900 | $12,134.19 |
| 50 | $1,002.82740 | $50,141.37 |


