
FAZ-D10/2-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D10/2-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D10/2-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 2P 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC 96 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-D10/2-NA-L Models |
Category | Current Rating (Amps) 10A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CCC, CSA C22.2 No 235, UL489, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,011.24000 | $1,011.24 |
| 5 | $838.54400 | $4,192.72 |
| 10 | $773.23200 | $7,732.32 |
| 50 | $639.47820 | $31,973.91 |
| 100 | $588.68900 | $58,868.90 |

