
FAZ-C8/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C8/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C8/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 8A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 8A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $510.39000 | $510.39 |
| 5 | $423.37400 | $2,116.87 |
| 10 | $390.51300 | $3,905.13 |
| 50 | $323.25300 | $16,162.65 |
| 100 | $297.73590 | $29,773.59 |
| 250 | $266.80380 | $66,700.95 |



