
FAZ-C6/2-NA-DC | |
|---|---|
DigiKey Part Number | 5730-FAZ-C6/2-NA-DC-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C6/2-NA-DC |
Description | FAZ-NA UL 489 MCB 2P 6A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C6/2-NA-DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,872.55000 | $4,872.55 |
| 5 | $4,035.34200 | $20,176.71 |
| 10 | $3,717.93500 | $37,179.35 |


