New Product
FAZ-B2/2-NA-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C2/2

DigiKey Part Number
5730-FAZ-C2/2-ND
Manufacturer
Manufacturer Product Number
FAZ-C2/2
Description
FAZ UL 1077 2P 2A C CURVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C2/2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60947-2, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$740.06000$740.06
5$613.79400$3,068.97
10$566.07300$5,660.73
50$468.35640$23,417.82
100$431.26460$43,126.46
Manufacturers Standard Package