
FAZ-C16/2-NA | |
---|---|
DigiKey Part Number | 5730-FAZ-C16/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C16/2-NA |
Description | FAZ-NA UL 489 MCB 2P 16A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C16/2-NA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,075.26000 | $1,075.26 |
5 | $891.65800 | $4,458.29 |
10 | $822.19600 | $8,221.96 |
50 | $679.91060 | $33,995.53 |
100 | $625.87730 | $62,587.73 |