
FAZ-C15/3-RT | |
---|---|
DigiKey Part Number | 5730-FAZ-C15/3-RT-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C15/3-RT |
Description | FAZ 3P 15A C CURVE RING TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C15/3-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,425.79000 | $5,425.79 |
5 | $4,492.99200 | $22,464.96 |
10 | $4,139.30500 | $41,393.05 |