
FAZ-B5/1-SP | |
---|---|
DigiKey Part Number | 5730-FAZ-B5/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B5/1-SP |
Description | FAZ UL 1077 SUPP. 1P 5A B CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B5/1-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60947-2, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $389.04000 | $389.04 |
5 | $322.72800 | $1,613.64 |
10 | $297.70200 | $2,977.02 |
50 | $246.50720 | $12,325.36 |
100 | $227.09290 | $22,709.29 |
250 | $203.56156 | $50,890.39 |