
FAZ-B20/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-B20/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B20/3-NA |
Description | FAZ-NA UL 489 MCB 3P 20A B CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B20/3-NA Models |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,516.13000 | $1,516.13 |
| 5 | $1,256.90200 | $6,284.51 |
| 10 | $1,158.80400 | $11,588.04 |
| 50 | $957.75540 | $47,887.77 |

