
FAZ-B10/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-B10/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B10/2 |
Description | FAZ UL 1077 2P 10A B CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B10/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $765.91000 | $765.91 |
| 5 | $635.21000 | $3,176.05 |
| 10 | $585.81500 | $5,858.15 |
| 50 | $484.66720 | $24,233.36 |
| 100 | $446.27450 | $44,627.45 |

