
EGFL2NCLAT3 | |
---|---|
DigiKey Part Number | 5730-EGFL2NCLAT3-ND |
Manufacturer | |
Manufacturer Product Number | EGFL2NCLAT3 |
Description | CURRENT SENSOR SWITCH 1A,2A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1A, 2A (Selectable) 1 Channel Current Switch Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 24V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,400.93000 | $4,400.93 |
5 | $4,153.99400 | $20,769.97 |
10 | $4,061.85000 | $40,618.50 |