
ECSNCASC | |
---|---|
DigiKey Part Number | 5730-ECSNCASC-ND |
Manufacturer | |
Manufacturer Product Number | ECSNCASC |
Description | PWR SENSOR,CURR,SS,NC,SOL,ADJ,W/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Current Switch Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -50°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,496.00000 | $1,496.00 |
5 | $1,379.94600 | $6,899.73 |
10 | $1,332.76100 | $13,327.61 |
25 | $1,272.86160 | $31,821.54 |
50 | $1,229.34060 | $61,467.03 |