New Product
EAC1420SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAC2420SP

DigiKey Part Number
5730-EAC2420SP-ND
Manufacturer
Manufacturer Product Number
EAC2420SP
Description
PWR SENSOR,CURRENT,SPLIT,4-20MA,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 100A, 150A, 200A (Selectable) 1 Channel Current Switch Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
DC, 40Hz ~ 100Hz
Linearity
-
Accuracy
±1%
Voltage - Supply
24V
Response Time
100ms
Current - Supply (Max)
200A
Operating Temperature
-20°C ~ 50°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,601.23000$2,601.23
5$2,399.39800$11,996.99
10$2,317.36600$23,173.66
25$2,213.19960$55,329.99
Manufacturers Standard Package