
C22-DL-G-K10-24-P3 | |
---|---|
DigiKey Part Number | 5730-C22-DL-G-K10-24-P3-ND |
Manufacturer | |
Manufacturer Product Number | C22-DL-G-K10-24-P3 |
Description | ILL MOM PB SIL-BZL FLSH GRN24V 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,372.96000 | $1,372.96 |