
1351E-6517 | |
---|---|
DigiKey Part Number | 5730-1351E-6517-ND |
Manufacturer | |
Manufacturer Product Number | 1351E-6517 |
Description | 10' DIFFUSE REFLECTIVE,DC,NPN/PN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Photodetector Optical Sensor 78.74' (24m) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Photodetector | |
Sensing Distance | 78.74' (24m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 70.87" (1.8m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,430.64000 | $1,430.64 |
10 | $1,241.22900 | $12,412.29 |