
MAX-40 | |
|---|---|
DigiKey Part Number | 283-3987-ND |
Manufacturer | |
Manufacturer Product Number | MAX-40 |
Description | FUSE AUTO 40A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Color Orange |
Fuse Type | Size / Dimension 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.75000 | $146.75 |
| 5 | $121.74400 | $608.72 |
| 10 | $112.33000 | $1,123.30 |
| 50 | $93.10200 | $4,655.10 |
| 100 | $85.82010 | $8,582.01 |
| 250 | $77.78196 | $19,445.49 |

