cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-CC-9

DigiKey Part Number
LP-CC-9-ND
Manufacturer
Manufacturer Product Number
LP-CC-9
Description
FUSE CARTRIDGE 9A 600VAC/150VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9A 600 VAC 150 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
9A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
150 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$574.79500$5,747.95
Manufacturers Standard Package