Limitron KTK-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTK-R-1-1/2

DigiKey Part Number
283-3980-ND
Manufacturer
Manufacturer Product Number
KTK-R-1-1/2
Description
FUSE CARTRIDGE 1.5A 600VAC 5AG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.5A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1.5A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$548.66000$548.66
5$455.11400$2,275.57
10$419.77400$4,197.74
50$347.44640$17,372.32
100$320.00340$32,000.34
250$287.70840$71,927.10
Manufacturers Standard Package