25A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTK-25

DigiKey Part Number
283-2469-ND
Manufacturer
Manufacturer Product Number
KTK-25
Description
FUSE CARTRIDGE 25A 600VAC 5AG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$582.49000$582.49
5$483.12800$2,415.64
10$445.59700$4,455.97
50$368.79340$18,439.67
100$339.65070$33,965.07
250$307.27856$76,819.64
Manufacturers Standard Package