
JM60030-3PR | |
---|---|
DigiKey Part Number | JM60030-3PR-ND |
Manufacturer | |
Manufacturer Product Number | JM60030-3PR |
Description | FUSE BLK CLASS J 600V30A PP 3P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.000" Dia x 4.626" L (25.40mm x 117.50mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Pressure Plate | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $1,526.44000 | $6,105.76 |