cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJN-400

DigiKey Part Number
JJN-400-ND
Manufacturer
Manufacturer Product Number
JJN-400
Description
FUSE CRTRDGE 400A 300VAC/160VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
400A 300 VAC 160 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
400A
Voltage Rating - AC
300 VAC
Voltage Rating - DC
160 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.860" L x 1.000" W (21.84mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,397.82000$2,397.82
Manufacturers Standard Package