
JJN-40 | |
|---|---|
DigiKey Part Number | 283-3966-ND |
Manufacturer | |
Manufacturer Product Number | JJN-40 |
Description | FUSE CARTRIDGE 40A 300VAC/160VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40A 300 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.560" Dia x 0.880" L (14.22mm x 22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $700.31000 | $700.31 |
| 5 | $580.83200 | $2,904.16 |
| 10 | $535.68800 | $5,356.88 |
| 50 | $443.27700 | $22,163.85 |
| 100 | $408.20410 | $40,820.41 |

