FWP-80G22FI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWP-80G22FI

DigiKey Part Number
2041-FWP-80G22FI-ND
Manufacturer
Manufacturer Product Number
FWP-80G22FI
Description
FUSE 80A 690VAC GR 22X58 WITH IN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 A 690 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
690 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200kA
Melting I²t
1092.0
Approval Agency
CE, UR
Operating Temperature
-50°C ~ 100°C
Color
-
Size / Dimension
0.874" Dia x 2.283" L (22.20mm x 58.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,138.75100$11,387.51
Manufacturers Standard Package