


A18840-06 | |
---|---|
DigiKey Part Number | 926-A18840-06-ND |
Manufacturer | |
Manufacturer Product Number | A18840-06 |
Description | TFLEX SF4,1.50 457X457MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0600" (1.524mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.07°C/W | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2,355.97400 | $23,559.74 |