Image for FWH5-016A6FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWH5-016A6FR

DigiKey Part Number
FWH5-016A6FR-ND
Manufacturer
Manufacturer Product Number
FWH5-016A6FR
Description
FUSE BUSS 500V 16A 6X32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50kA
Melting I²t
48.0
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$489.14600$2,445.73
Manufacturers Standard Package