
FRN-R-60 | |
|---|---|
DigiKey Part Number | 2041-1034-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-60 |
Description | FUSE CARTRIDGE 60A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 60A | Size / Dimension 0.810" Dia x 3.00" L (20.57mm x 76.20mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $441.66000 | $441.66 |
| 5 | $366.40000 | $1,832.00 |
| 10 | $337.96900 | $3,379.69 |
| 50 | $279.81060 | $13,990.53 |
| 100 | $257.75060 | $25,775.06 |
| 250 | $231.01000 | $57,752.50 |


