
FRN-R-10 | |
|---|---|
DigiKey Part Number | 2041-1019-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-10 |
Description | FUSE CARTRIDGE 10A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 10A | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.60000 | $317.60 |
| 5 | $263.45000 | $1,317.25 |
| 10 | $243.03600 | $2,430.36 |
| 50 | $201.28700 | $10,064.35 |
| 100 | $185.45980 | $18,545.98 |
| 250 | $166.27852 | $41,569.63 |
| 500 | $157.75004 | $78,875.02 |


