
FNM-10 | |
|---|---|
DigiKey Part Number | 283-2490-ND |
Manufacturer | |
Manufacturer Product Number | FNM-10 |
Description | FUSE CARTRIDGE 10A 250VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Motor Protection, Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200A | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $306.83000 | $306.83 |
| 5 | $254.53800 | $1,272.69 |
| 10 | $234.81400 | $2,348.14 |
| 50 | $194.48620 | $9,724.31 |
| 100 | $179.19660 | $17,919.66 |
| 250 | $160.67048 | $40,167.62 |
| 500 | $151.89222 | $75,946.11 |



