
F03A250V5A | |
---|---|
DigiKey Part Number | 2041-F03A250V5A-ND |
Manufacturer | |
Manufacturer Product Number | F03A250V5A |
Description | FUSE GOVT 250V |
Customer Reference | |
Detailed Description | Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Requires Holder | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.96000 | $158.96 |
5 | $131.86000 | $659.30 |
10 | $121.66100 | $1,216.61 |
50 | $100.82880 | $5,041.44 |
100 | $92.93850 | $9,293.85 |