
ESD40 | |
---|---|
DigiKey Part Number | ESD40-ND |
Manufacturer | |
Manufacturer Product Number | ESD40 |
Description | FUSE CRTRDGE 40A 415VAC CYLINDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40A 415 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 415 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Alternating) | |
Size / Dimension | 0.689" Dia x 1.398" L (17.50mm x 35.50mm) | |
Melting I²t | 1500.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $418.79800 | $8,375.96 |