
CCP2-1-DCC | |
|---|---|
DigiKey Part Number | 2041-CCP2-1-DCC-ND |
Manufacturer | |
Manufacturer Product Number | CCP2-1-DCC |
Description | SWITCH 80V 30A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 80V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 80V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $746.62167 | $4,479.73 |


