
BP/ATR-15ID | |
---|---|
DigiKey Part Number | 2041-BP/ATR-15ID-ND |
Manufacturer | |
Manufacturer Product Number | BP/ATR-15ID |
Description | ATR EASYID FUSES 15A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $83.73600 | $418.68 |