cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/PCT

DigiKey Part Number
BK/PCT-ND
Manufacturer
Manufacturer Product Number
BK/PCT
Description
FUSE HOLDER BLADE 125V 15A PCB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 125V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
125V
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,036 View Now
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,080$57.99019$62,629.41
Manufacturers Standard Package

Other Suppliers on DigiKey

1,036In Stock
Ships from WEC