
BK/HPS-EE | |
---|---|
DigiKey Part Number | 283-3835-ND |
Manufacturer | |
Manufacturer Product Number | BK/HPS-EE |
Description | FUSE HLDR CART 600V 15A PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.313" L (10mm x 33.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $460.93600 | $23,046.80 |