
BK/GMT-18/100A | |
---|---|
DigiKey Part Number | 283-3814-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMT-18/100A |
Description | FUSE INDICAT 180MA 125VAC/60VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180mA 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 180mA | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 60 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300A AC, 450A DC | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $174.52000 | $174.52 |
5 | $144.83400 | $724.17 |
10 | $133.62200 | $1,336.22 |
50 | $110.73020 | $5,536.51 |
100 | $102.05950 | $10,205.95 |
300 | $89.59107 | $26,877.32 |
500 | $84.27790 | $42,138.95 |
1,000 | $81.70260 | $81,702.60 |