FNQ-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/FNQ-R-1/2

DigiKey Part Number
283-3793-ND
Manufacturer
Manufacturer Product Number
BK/FNQ-R-1/2
Description
FUSE CARTRIDGE 500MA 600VAC 5AG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500mA 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
500mA
Voltage Rating - AC
600 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$755.62000$755.62
5$626.71800$3,133.59
10$577.97700$5,779.77
50$478.19520$23,909.76
100$440.31980$44,031.98
Manufacturers Standard Package