
BK/FLB-70 | |
---|---|
DigiKey Part Number | BK/FLB-70-ND |
Manufacturer | |
Manufacturer Product Number | BK/FLB-70 |
Description | FUSE AUTOMOTIVE 70A AUTO LINK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 70 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Brown | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $70.51690 | $7,051.69 |