BK/CBP-40B | |
---|---|
DigiKey Part Number | BK/CBP-40B-ND |
Manufacturer | |
Manufacturer Product Number | BK/CBP-40B |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 40A AC 14 V DC Automatic Reset Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 14 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $125.13960 | $12,513.96 |